74404043047A | Würth Elektronik eiSos
Power choke, SMD 4025, 4.7 µH, 2.3 A, 74404043047A
Unit Price (€ / pc.)
0.5843 € *
Available: 50 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 16 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5843 €
50 pcs.
0.5188 €
100 pcs.
0.4439 €
1000 pcs.
0.3856 €
3000 pcs.
0.3737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung | Halbgeschirmte Leistungsinduktivität | |
Bauform | SMD 4025 | |
Breite | 4 mm | |
Gleichstrom | 2.3 A | |
Gleichstromwiderstand | 46 mΩ | |
Höhe | 2.5 mm | |
Induktivität | 4.7 µH | |
Länge | 4 mm | |
Messfrequenz | 61 MHz | |
Sättigungsstrom | 1.43 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |