74404054033 | Würth Elektronik eiSos
Power choke, SMD 5040, 3.3 µH, 3.4 A, 74404054033
Unit Price (€ / pc.)
1.2138 € *
Available: 50 pcs.
Available in 5 Days: 2,821 pcs.
Leadtime: 14 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
50 pcs.
1.1662 €
250 pcs.
1.1067 €
500 pcs.
1.0353 €
1500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung | Halbgeschirmte Leistungsinduktivität | |
Bauform | SMD 5040 | |
Breite | 5 mm | |
Gleichstrom | 3.4 A | |
Gleichstromwiderstand | 24 mΩ | |
Höhe | 4 mm | |
Induktivität | 3.3 µH | |
Länge | 5 mm | |
Messfrequenz | 48 MHz | |
Sättigungsstrom | 4.3 A | |
Toleranz | ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |