74404054150 | Würth Elektronik eiSos

Power choke, SMD 5040, 15 µH, 2 A, 74404054150

Order No.: 73D1384
EAN: 4099889288148
MPN:
74404054150
Series: WE-LQS
74404054150 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 50 pcs.
Available in 5 Days: 24,833 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
50 pcs.
1.1662 €
250 pcs.
1.1067 €
500 pcs.
1.0353 €
1500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Filter Property Value
Version semi shielded power inductor
Inductance 15 µH
DC current 2 A
Tolerance ±20 %
DC resistance 86 mΩ
Saturation current 2.2 A
Measuring frequency 22 MHz
Design SMD 5040
Length 5 mm
Width 5 mm
Height 4 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,500 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes