74404054151 | Würth Elektronik eiSos

Power choke, SMD 5040, 150 µH, 0.6 A, 74404054151

Order No.: 73D1385
EAN: 4099889288155
MPN:
74404054151
Series: WE-LQS
74404054151 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 50 pcs.
Available in 5 Days: 5,569 pcs.
Leadtime: 18 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
50 pcs.
1.1543 €
250 pcs.
1.1067 €
500 pcs.
1.0234 €
1500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 5040
Breite 5 mm
Gleichstrom 0.6 A
Gleichstromwiderstand 810 mΩ
Höhe 4 mm
Induktivität 150 µH
Länge 5 mm
Messfrequenz 6.3 MHz
Sättigungsstrom 0.72 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes