74404064121 | Würth Elektronik eiSos

Power choke, SMD 6045, 120 µH, 0.85 A, 74404064121

Order No.: 73D1423
EAN: 4099889288544
MPN:
74404064121
Series: WE-LQS
Würth Elektronik eiSos
74404064121 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 50 pcs.
Available in 5 Days: 5,226 pcs.
Leadtime: 18 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
50 pcs.
1.2614 €
250 pcs.
1.1900 €
500 pcs.
1.1186 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 6045
Breite 6 mm
Gleichstrom 0.85 A
Gleichstromwiderstand 520 mΩ
Höhe 4.5 mm
Induktivität 120 µH
Länge 6 mm
Messfrequenz 5.78 MHz
Sättigungsstrom 1 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes