74404086152 | Würth Elektronik eiSos

Power choke, SMD 8065, 1500 µH, 0.36 A, 74404086152

Order No.: 73D1461
EAN: 4099889288926
MPN:
74404086152
Series: WE-LQS
74404086152 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 50 pcs.
Available in 5 Days: 298 pcs.
Leadtime: 18 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0353 €
100 pcs.
0.8925 €
700 pcs.
0.7735 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 8065
Breite 8 mm
Gleichstrom 0.36 A
Gleichstromwiderstand 3.65 Ω
Höhe 6.5 mm
Induktivität 1500 µH
Länge 8 mm
Messfrequenz 1.13 MHz
Sättigungsstrom 0.54 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes