74404086222 | Würth Elektronik eiSos
Power choke, SMD 8065, 2200 µH, 0.31 A, 74404086222
Unit Price (€ / pc.)
1.1662 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 18 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0353 €
100 pcs.
0.8925 €
700 pcs.
0.7735 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.7 times more current than compared to an unshielded version
- Compact Design
- Low RDC
- Magnetical shielded
- Good characteristics in the low-frequency range
- Robust construction
Application:
- Integrated DC/DC Converters
- Switching controllers which require high efficiency
- Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
- Embedded Laptops and PCs
- Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung | Halbgeschirmte Leistungsinduktivität | |
Bauform | SMD 8065 | |
Breite | 8 mm | |
Gleichstrom | 0.31 A | |
Gleichstromwiderstand | 5 Ω | |
Höhe | 6.5 mm | |
Induktivität | 2200 µH | |
Länge | 8 mm | |
Messfrequenz | 0.924 MHz | |
Sättigungsstrom | 0.45 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 700 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |