74404086682 | Würth Elektronik eiSos

Power choke, SMD 8065, 6800 µH, 0.14 A, 74404086682

Order No.: 73D1469
EAN: 4099889289008
MPN:
74404086682
Series: WE-LQS
74404086682 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 50 pcs.
Available in 5 Days: 2,784 pcs.
Leadtime: 18 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.0353 €
100 pcs.
0.8925 €
700 pcs.
0.7735 €
1000 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • 1.7 times more current than compared to an unshielded version
  • Compact Design
  • Low RDC
  • Magnetical shielded
  • Good characteristics in the low-frequency range
  • Robust construction

Application:

  • Integrated DC/DC Converters
  • Switching controllers which require high efficiency
  • Portable power (PDA, Smartphones, Digital Cameras, TVs, LCD etc.)
  • Embedded Laptops and PCs
  • Big sizes can be used in shock resisting circuits
Technical specifications
Ausführung Halbgeschirmte Leistungsinduktivität
Bauform SMD 8065
Breite 8 mm
Gleichstrom 0.14 A
Gleichstromwiderstand 18.7 Ω
Höhe 6.5 mm
Induktivität 6800 µH
Länge 8 mm
Messfrequenz 0.509 MHz
Sättigungsstrom 0.26 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes