744220203 | Würth Elektronik eiSos

Common mode filter, SMD, 20000 µH, 0.2 A, 744220203

Order No.: 74D5837
EAN: 4099889335804
MPN:
744220203
Series: WE-SL2
744220203 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.8679 €
50 pcs.
2.5942 €
100 pcs.
2.4990 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Current compensated choke
  • Operating temperature: -40°C to +125°C
  • Operating voltage: 80 VDC (42 VAC)
  • Recommended soldering: Reflow soldering
  • Ring core with the core materials of NiZn and MnZn

Application:

  • Current compensated choke for data and signal lines
  • Power supply systems
  • Signal and sensor lines
  • CAN
  • Suppression for common mode noise
Technical specifications
Ausführung Gleichtakt-Netzfilter
Bauform SMD
Breite 6 mm
Gleichstrom 0.2 A
Gleichstromwiderstand 2.6 Ω
Höhe 5 mm
Induktivität 20000 µH
Länge 9.2 mm
Toleranz ±50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes