744223 | Würth Elektronik eiSos
Common mode filter, SMD, 500 µH, 1 A, 744223
Unit Price (€ / pc.)
2.9036 € *
Available: 1,027 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 11 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.8679 €
50 pcs.
2.5942 €
100 pcs.
2.4990 €
500 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Current compensated choke
- Operating temperature: -40°C to +125°C
- Operating voltage: 80 VDC (42 VAC)
- Recommended soldering: Reflow soldering
- Ring core with the core materials of NiZn and MnZn
Application:
- Current compensated choke for data and signal lines
- Power supply systems
- Signal and sensor lines
- CAN
- Suppression for common mode noise
Technical specifications
Ausführung | Gleichtakt-Netzfilter | |
Bauform | SMD | |
Breite | 6 mm | |
Gleichstrom | 1 A | |
Gleichstromwiderstand | 150 mΩ | |
Höhe | 5 mm | |
Induktivität | 500 µH | |
Länge | 9.2 mm | |
Toleranz | ±50 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |