744232102 | Würth Elektronik eiSos

Common mode filter, SMD 1206, 1.263 µH, 0.23 A, 744232102

Order No.: 74D5865
EAN: 4099889357462
MPN:
744232102
Series: WE-CNSW
Würth Elektronik eiSos
744232102 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
500 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Climatic category 40/105/21
  • Clima category 40/125/21
  • Current compensated data line filter
  • Flammability corresponding to UL 94 V-0
  • High common mode noise suppression at high frequencies
  • Slim and miniature size

Application:

  • USB 2.0
  • IEEE 1394 (Firewire)
  • LVDS
  • High Speed Data Lines
  • LAN
  • Size 1812: recommended for CAN bus and CAN FD
Technical specifications
Version common mode line filter
Design SMD 1206
Width 1.6 mm
DC current 0.23 A
DC resistance 1 Ω
Height 1.8 mm
Inductance 1.263 µH
Length 3.2 mm
Tolerance ±25 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes