744235220 | Würth Elektronik eiSos
Common mode filter, SMD 1812, 22 µH, 0.25 A, 744235220
Unit Price (€ / pc.)
1.9873 € *
Available: 40 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.9040 €
50 pcs.
1.7731 €
100 pcs.
1.6541 €
250 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Climatic category 40/105/21
- Clima category 40/125/21
- Current compensated data line filter
- Flammability corresponding to UL 94 V-0
- High common mode noise suppression at high frequencies
- Slim and miniature size
Application:
- USB 2.0
- IEEE 1394 (Firewire)
- LVDS
- High Speed Data Lines
- LAN
- Size 1812: recommended for CAN bus and CAN FD
Technical specifications
Version | common mode line filter | |
Design | SMD 1812 | |
Width | 3.2 mm | |
DC current | 0.25 A | |
DC resistance | 2.65 Ω | |
Height | 2.8 mm | |
Inductance | 22 µH | |
Length | 4.5 mm | |
Tolerance | ±50 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |