744235510 | Würth Elektronik eiSos

Common mode filter, SMD 1812, 51 µH, 0.2 A, 744235510

Order No.: 74D5874
EAN: 4099889360561
MPN:
744235510
Series: WE-CNSW
744235510 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.9040 €
50 pcs.
1.7731 €
100 pcs.
1.6541 €
250 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Climatic category 40/105/21
  • Clima category 40/125/21
  • Current compensated data line filter
  • Flammability corresponding to UL 94 V-0
  • High common mode noise suppression at high frequencies
  • Slim and miniature size

Application:

  • USB 2.0
  • IEEE 1394 (Firewire)
  • LVDS
  • High Speed Data Lines
  • LAN
  • Size 1812: recommended for CAN bus and CAN FD
Technical specifications
Ausführung Gleichtakt-Netzfilter
Bauform SMD 1812
Breite 3.2 mm
Gleichstrom 0.2 A
Gleichstromwiderstand 1 Ω
Höhe 2.8 mm
Induktivität 51 µH
Länge 4.5 mm
Toleranz ±50 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes