744242471 | Würth Elektronik eiSos

Common mode filter, SMD, 470 µH, 0.4 A, 744242471

Order No.: 74D5882
EAN: 4099889364781
MPN:
744242471
Series: WE-SLM
Würth Elektronik eiSos
744242471 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 9 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6890 €
50 pcs.
3.3320 €
100 pcs.
3.2130 €
250 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • High current capability and handles high transient current spikes
  • Rated voltage 80 VDC (42 VAC)

Application:

  • USB
  • CAN
  • FireWire
  • Signal and sensor lines
  • Power supply systems
  • Data lines
  • Suppression of common mode noise
Technical specifications
Version common mode line filter
Design SMD
Width 3.3 mm
DC current 0.4 A
DC resistance 350 mΩ
Height 3.3 mm
Inductance 470 µH
Length 6 mm
Tolerance ±50 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes