744272102 | Würth Elektronik eiSos

Common mode filter, SMD, 1000 µH, 744272102

Order No.: 74D5884
EAN: 4099889365443
MPN:
744272102
Series: WE-SL5
744272102 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
50 pcs.
3.1059 €
100 pcs.
2.9988 €
500 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Clima category 40/125/21
  • Flammability corresponding to UL 94 V-0
  • High current capacity
  • High impedance up to 13,000 Ω
  • Rated voltage 80 VDC (42 VAC)

Application:

  • Current compensated choke for data and signal lines
  • Power supply system
  • Signal and sensor lines
  • Suppression of common mode noise
Technical specifications
Ausführung Gleichtakt-Netzfilter
Bauform SMD
Breite 8.7 mm
Gleichstromwiderstand 180 mΩ
Höhe 6.5 mm
Induktivität 1000 µH
Länge 10 mm
Toleranz ±40 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes