744272222 | Würth Elektronik eiSos
Common mode filter, SMD, 2200 µH, 744272222
Unit Price (€ / pc.)
3.7128 € *
Available: 50 pcs.
Available in 5 Days: 14,851 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
50 pcs.
3.1059 €
100 pcs.
2.9988 €
500 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High current capacity
- High impedance up to 13,000 Ω
- Rated voltage 80 VDC (42 VAC)
Application:
- Current compensated choke for data and signal lines
- Power supply system
- Signal and sensor lines
- Suppression of common mode noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode line filter | |
| Inductance | 2200 µH | |
| Tolerance | ±40 % | |
| DC resistance | 300 mΩ | |
| Design | SMD | |
| Length | 10 mm | |
| Width | 8.7 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 800 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |