744273102 | Würth Elektronik eiSos
Common mode filter, SMD, 11 µH, 744273102
Unit Price (€ / pc.)
3.9746 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 22 Weeks **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6890 €
50 pcs.
3.3320 €
100 pcs.
3.2130 €
500 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Clima category 40/125/21
- Flammability corresponding to UL 94 V-0
- High current capacity
- High impedance up to 2200 ohms
- Low profile
- Rated voltage 80 VDC (42 VAC)
Application:
- Current compensated choke for data and signal lines
- Power supply system
- Signal and sensor lines
- Suppression of common mode noise
Technical specifications
Version | common mode line filter | |
Design | SMD | |
Width | 8.3 mm | |
DC resistance | 30 mΩ | |
Height | 5 mm | |
Inductance | 11 µH | |
Length | 9.5 mm | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |