744311100 | Würth Elektronik eiSos

High current choke, SMD 7040, 1 µH, 15 A, 744311100

Order No.: 73D1011
EAN: 4099889284379
MPN:
744311100
Series: WE-HCI
744311100 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.1174 € *
Available: 50 pcs.
Available in 5 Days: 2,176 pcs.
Leadtime: 22 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.9508 €
50 pcs.
3.8080 €
100 pcs.
3.6414 €
500 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 7040
Breite 6.9 mm
Gleichstrom 15 A
Gleichstromwiderstand 4.6 mΩ
Höhe 3.8 mm
Induktivität 1 µH
Länge 7 mm
Messfrequenz 85 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes