744313025 | Würth Elektronik eiSos

High current choke, SMD 1335, 0.25 µH, 24 A, 744313025

Order No.: 73D1016
EAN: 4099889284423
MPN:
744313025
Series: WE-HCI
744313025 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 50 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 18 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4149 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
200 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 1335
Breite 12.8 mm
Gleichstrom 24 A
Gleichstromwiderstand 0.75 mΩ
Höhe 3.3 mm
Induktivität 0.25 µH
Länge 12.9 mm
Messfrequenz 170 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 400 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes