744313180 | Würth Elektronik eiSos
High current choke, SMD 1335, 1.8 µH, 14 A, 744313180
Unit Price (€ / pc.)
4.6410 € *
Available: 50 pcs.
Available in 5 Days: 2,108 pcs.
Leadtime: 18 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4149 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
200 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
Ausführung | Flachdraht-Hochstrominduktivität | |
Bauform | SMD 1335 | |
Breite | 12.8 mm | |
Gleichstrom | 14 A | |
Gleichstromwiderstand | 5.6 mΩ | |
Höhe | 3.3 mm | |
Induktivität | 1.8 µH | |
Länge | 12.9 mm | |
Messfrequenz | 48 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |