744316022 | Würth Elektronik eiSos
High current choke, SMD 5040, 0.22 µH, 20 A, 744316022
Unit Price (€ / pc.)
2.7846 € *
Available: 50 pcs.
Available in 5 Days: 5,311 pcs.
Leadtime: 10 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
50 pcs.
2.7251 €
100 pcs.
2.5347 €
250 pcs.
2.2967 €
500 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
Version | flat wire high current inductor | |
Design | SMD 5040 | |
Width | 5.3 mm | |
DC current | 20 A | |
DC resistance | 1.25 mΩ | |
Height | 4 mm | |
Inductance | 0.22 µH | |
Length | 5.5 mm | |
Measuring frequency | 507 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |