744323220 | Würth Elektronik eiSos

High current choke, SMD 1030, 2.2 µH, 9 A, 744323220

Order No.: 73D1047
EAN: 4099889284737
MPN:
744323220
Series: WE-HCI
Würth Elektronik eiSos
744323220 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 50 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 22 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.2959 €
50 pcs.
4.2483 €
100 pcs.
3.9508 €
500 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 1030
Breite 10.6 mm
Gleichstrom 9 A
Gleichstromwiderstand 11.38 mΩ
Höhe 2.8 mm
Induktivität 2.2 µH
Länge 10.6 mm
Messfrequenz 36 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes