7443251600 | Würth Elektronik eiSos

High current choke, SMD 1050, 16 µH, 5 A, 7443251600

Order No.: 73D1052
EAN: 4099889284782
MPN:
7443251600
Series: WE-HCI
7443251600 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 50 pcs.
Available in 5 Days: 308 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4149 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Filter Property Value
Version flat wire high current inductor
Inductance 16 µH
DC current 5 A
Tolerance ±20 %
DC resistance 34.5 mΩ
Measuring frequency 18 MHz
Design SMD 1050
Length 10.5 mm
Width 10.2 mm
Height 4.7 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 700 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes