744325240 | Würth Elektronik eiSos

High current choke, SMD 1050, 2.4 µH, 14 A, 744325240

Order No.: 73D1054
EAN: 4099889284805
MPN:
744325240
Series: WE-HCI
744325240 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 40 pcs.
Available in 5 Days: 6,910 pcs.
Leadtime: 22 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.4149 €
50 pcs.
4.2840 €
100 pcs.
4.1055 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 1050
Breite 10.2 mm
Gleichstrom 14 A
Gleichstromwiderstand 4.75 mΩ
Höhe 4.7 mm
Induktivität 2.4 µH
Länge 10.5 mm
Messfrequenz 67 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 700 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes