7443552100 | Würth Elektronik eiSos

High current choke, SMD 1040, 1 µH, 16 A, 7443552100

Order No.: 73D1086
EAN: 4099889285123
MPN:
7443552100
Series: WE-HCI
7443552100 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 50 pcs.
Available in 5 Days: 9,886 pcs.
Leadtime: 20 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8560 €
50 pcs.
2.7489 €
100 pcs.
2.7370 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 1040
Breite 10.2 mm
Gleichstrom 16 A
Gleichstromwiderstand 3.3 mΩ
Höhe 4 mm
Induktivität 1 µH
Länge 10.5 mm
Messfrequenz 80 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes