7443552280 | Würth Elektronik eiSos
High current choke, SMD 1040, 2.8 µH, 9.5 A, 7443552280
Unit Price (€ / pc.)
3.0821 € *
Available: 50 pcs.
Available in 5 Days: 5,270 pcs.
Leadtime: 20 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.8560 €
50 pcs.
2.7489 €
100 pcs.
2.7370 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
Ausführung | Flachdraht-Hochstrominduktivität | |
Bauform | SMD 1040 | |
Breite | 10.2 mm | |
Gleichstrom | 9.5 A | |
Gleichstromwiderstand | 10.6 mΩ | |
Höhe | 4 mm | |
Induktivität | 2.8 µH | |
Länge | 10.5 mm | |
Messfrequenz | 46 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 800 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |