7443556082 | Würth Elektronik eiSos
High current choke, SMD 1890, 0.82 µH, 41.5 A, 7443556082
Unit Price (€ / pc.)
6.1880 € *
Available: 50 pcs.
Available in 5 Days: 4,031 pcs.
Leadtime: 20 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.4859 €
50 pcs.
5.4621 €
150 pcs.
5.2360 €
300 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
Ausführung | Flachdraht-Hochstrominduktivität | |
Bauform | SMD 1890 | |
Breite | 18.2 mm | |
Gleichstrom | 41.5 A | |
Gleichstromwiderstand | 0.54 mΩ | |
Höhe | 8.9 mm | |
Induktivität | 0.82 µH | |
Länge | 18.3 mm | |
Messfrequenz | 85 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 150 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |