74435572200 | Würth Elektronik eiSos

High current choke, SMD 1890, 22 µH, 11 A, 74435572200

Order No.: 73D1106
EAN: 4099889285321
MPN:
74435572200
Series: WE-HCI
74435572200 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 48 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 20 Weeks **
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.6406 €
50 pcs.
5.6168 €
150 pcs.
5.3788 €
300 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 1890
Breite 18.2 mm
Gleichstrom 11 A
Gleichstromwiderstand 14.6 mΩ
Höhe 8.9 mm
Induktivität 22 µH
Länge 18.3 mm
Messfrequenz 10.5 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 150 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes