74435580330 | Würth Elektronik eiSos

High current choke, SMD 2212, 3.3 µH, 29 A, 74435580330

Order No.: 73D1111
EAN: 4099889285376
MPN:
74435580330
Series: WE-HCI
74435580330 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
7.9730 € *
Available: 30 pcs.
Available in 5 Days: 2,786 pcs.
Leadtime: 22 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0686 €
50 pcs.
7.0448 €
120 pcs.
6.1285 €
240 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • AEC - Q 200
  • Flat wire
  • Low stray field
  • Magnetical shielded
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended soldering: Reflow soldering

Application:

  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converter
  • Polyphase-switching regulators
  • Filter
Technical specifications
Ausführung Flachdraht-Hochstrominduktivität
Bauform SMD 2212
Breite 22 mm
Gleichstrom 29 A
Gleichstromwiderstand 1.7 mΩ
Höhe 12 mm
Induktivität 3.3 µH
Länge 22.5 mm
Messfrequenz 26.5 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 120 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes