74435580820 | Würth Elektronik eiSos
High current choke, SMD 2212, 8.2 µH, 25.5 A, 74435580820
Unit Price (€ / pc.)
7.9730 € *
Available: 30 pcs.
Available in 5 Days: 2,999 pcs.
Leadtime: 22 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.0686 €
50 pcs.
7.0448 €
120 pcs.
6.1285 €
240 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- AEC - Q 200
- Flat wire
- Low stray field
- Magnetical shielded
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended soldering: Reflow soldering
Application:
- Graphic cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converter
- Polyphase-switching regulators
- Filter
Technical specifications
Ausführung | Flachdraht-Hochstrominduktivität | |
Bauform | SMD 2212 | |
Breite | 22 mm | |
Gleichstrom | 25.5 A | |
Gleichstromwiderstand | 2.7 mΩ | |
Höhe | 12 mm | |
Induktivität | 8.2 µH | |
Länge | 22.5 mm | |
Messfrequenz | 17 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 120 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |