74437324022 | Würth Elektronik eiSos

Power choke, SMD 4020, 2.2 µH, 3.25 A, 74437324022

Order No.: 73D1142
EAN: 4099889285680
MPN:
74437324022
Series: WE-LHMI
Würth Elektronik eiSos
74437324022 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 16 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4871 €
50 pcs.
2.3205 €
100 pcs.
2.2253 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 4020
Breite 4.06 mm
Gleichstrom 3.25 A
Gleichstromwiderstand 61 mΩ
Höhe 1.8 mm
Induktivität 2.2 µH
Länge 4.45 mm
Messfrequenz 49 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes