7443732448015 | Würth Elektronik eiSos
Power choke, SMD 4020HT, 1.5 µH, 5 A, 7443732448015
Unit Price (€ / pc.)
2.6418 € *
Available: 25 pcs.
Available in 5 Days: 4,224 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.5704 €
50 pcs.
2.3645 €
500 pcs.
2.2491 €
2000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT Power inductor, 7443732448015, Würth Elektronik eiSos
The 7443732448015 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Compact Design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and no leakage field
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 4020HT | |
Breite | 4.06 mm | |
Gleichstrom | 5 A | |
Gleichstromwiderstand | 46 mΩ | |
Höhe | 1.8 mm | |
Induktivität | 1.5 µH | |
Länge | 4.45 mm | |
Messfrequenz | 55 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |