7443732448047 | Würth Elektronik eiSos
Power choke, SMD 4020HT, 4.7 µH, 2.8 A, 7443732448047
Unit Price (€ / pc.)
2.6418 € *
Available: 23 pcs.
Available in 5 Days: 5,247 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.5704 €
50 pcs.
2.3645 €
500 pcs.
2.2491 €
2000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT Power inductor, 7443732448047, Würth Elektronik eiSos
The 7443732448047 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Compact Design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and no leakage field
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
Technical specifications
Version | power inductor | |
Design | SMD 4020HT | |
Width | 4.06 mm | |
DC current | 2.8 A | |
DC resistance | 115 mΩ | |
Height | 1.8 mm | |
Inductance | 4.7 µH | |
Length | 4.45 mm | |
Measuring frequency | 25 MHz | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |