7443732448068 | Würth Elektronik eiSos

Power choke, SMD 4020HT, 6.8 µH, 2.1 A, 7443732448068

Order No.: 73D2100
EAN: 4099891894962
MPN:
7443732448068
Series: WE-LHMI
7443732448068 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 23 pcs.
Available in 5 Days: 4,145 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.5704 €
50 pcs.
2.3645 €
500 pcs.
2.2491 €
2000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT Power inductor, 7443732448068, Würth Elektronik eiSos

The 7443732448068 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Compact Design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and no leakage field

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 4020HT
Breite 4.06 mm
Gleichstrom 2.1 A
Gleichstromwiderstand 228 mΩ
Höhe 1.8 mm
Induktivität 6.8 µH
Länge 4.45 mm
Messfrequenz 19 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes