7443732448100 | Würth Elektronik eiSos

Power choke, SMD 4020HT, 10 µH, 1.8 A, 7443732448100

Order No.: 73D2110
EAN: 4099891894979
MPN:
7443732448100
Series: WE-LHMI
Würth Elektronik eiSos
7443732448100 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 25 pcs.
Available in 5 Days: 5,224 pcs.
Leadtime: 14 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.5704 €
50 pcs.
2.3645 €
500 pcs.
2.2491 €
2000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT Power inductor, 7443732448100, Würth Elektronik eiSos

The 7443732448100 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Compact Design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and no leakage field

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
Technical specifications
Version power inductor
Design SMD 4020HT
Width 4.06 mm
DC current 1.8 A
DC resistance 240 mΩ
Height 1.8 mm
Inductance 10 µH
Length 4.45 mm
Measuring frequency 16 MHz
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes