74437334047 | Würth Elektronik eiSos
Power choke, SMD 5020, 4.7 µH, 2.5 A, 74437334047
Unit Price (€ / pc.)
2.6061 € *
Available: 50 pcs.
Available in 5 Days: 8,222 pcs.
Leadtime: 16 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
50 pcs.
2.4752 €
100 pcs.
2.3681 €
250 pcs.
2.1539 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact Design
- Handles high transient current spikes
- High current capability and handles high transient current spikes
- Magnetical shielded
- No acoustic noise and no leakage field
- Operating temperature -40°C to +125°C
Application:
- DC/DC Converters for high current power supplies
- DC/DC Converters for Field Programmable Gate Arrays (FPGA)
- POL Converters
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- CPU/ RAM
- Battery powered devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 5020 | |
Breite | 5.2 mm | |
Gleichstrom | 2.5 A | |
Gleichstromwiderstand | 116 mΩ | |
Höhe | 1.8 mm | |
Induktivität | 4.7 µH | |
Länge | 5.7 mm | |
Messfrequenz | 27 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |