7443733448015 | Würth Elektronik eiSos

Power choke, SMD 5020HT, 1.5 µH, 7.4 A, 7443733448015

Order No.: 73D2130
EAN: 4099891894993
MPN:
7443733448015
Series: WE-LHMI
7443733448015 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 25 pcs.
Available in 5 Days: 2,245 pcs.
Leadtime: 14 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
50 pcs.
2.4121 €
500 pcs.
2.1896 €
2000 pcs.
1.8124 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMT Power inductor, 7443733448015, Würth Elektronik eiSos

The 7443733448015 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Compact Design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and no leakage field

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 5020HT
Breite 5.2 mm
Gleichstrom 7.4 A
Gleichstromwiderstand 18 mΩ
Höhe 1.8 mm
Induktivität 1.5 µH
Länge 5.7 mm
Messfrequenz 54 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes