74437346010 | Würth Elektronik eiSos

Power choke, SMD 7030, 1 µH, 8 A, 74437346010

Order No.: 73D1181
EAN: 4099889286083
MPN:
74437346010
Series: WE-LHMI
74437346010 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 50 pcs.
Available in 5 Days: 4,801 pcs.
Leadtime: 16 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3205 €
50 pcs.
2.2491 €
100 pcs.
2.0587 €
500 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 7030
Breite 6.6 mm
Gleichstrom 8 A
Gleichstromwiderstand 10 mΩ
Höhe 2.8 mm
Induktivität 1 µH
Länge 7.3 mm
Messfrequenz 54 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes