74437349056 | Würth Elektronik eiSos

Power choke, SMD 7050, 5.6 µH, 3.75 A, 74437349056

Order No.: 73D1203
EAN: 4099889286311
MPN:
74437349056
Series: WE-LHMI
74437349056 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 50 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 16 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.4395 €
50 pcs.
2.3205 €
100 pcs.
2.1182 €
500 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 7050
Breite 6.6 mm
Gleichstrom 3.75 A
Gleichstromwiderstand 49 mΩ
Höhe 4.8 mm
Induktivität 5.6 µH
Länge 7.3 mm
Messfrequenz 17 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes