74437349470 | Würth Elektronik eiSos

Power choke, SMD 7050, 47 µH, 1.45 A, 74437349470

Order No.: 73D1210
EAN: 4099889286380
MPN:
74437349470
Series: WE-LHMI
74437349470 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 35 pcs.
Leadtime: 16 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1420 €
50 pcs.
2.0825 €
100 pcs.
1.8921 €
500 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 7050
Breite 6.6 mm
Gleichstrom 1.45 A
Gleichstromwiderstand 330 mΩ
Höhe 4.8 mm
Induktivität 47 µH
Länge 7.3 mm
Messfrequenz 7.3 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 800 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes