7443734948033 | Würth Elektronik eiSos

Power choke, SMD 7050HT, 3.3 µH, 8.5 A, 7443734948033

Order No.: 73D2290
EAN: 4099891895150
MPN:
7443734948033
Series: WE-LHMI
7443734948033 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.5978 € *
Available: 25 pcs.
Available in 5 Days: 2,754 pcs. - if ordered today
Total Price:
2.60 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5978 €
10 pcs.
2.5466 €
50 pcs.
2.2967 €
400 pcs.
2.1658 €
800 pcs.
1.8600 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Power inductor, 7443734948033, Würth Elektronik eiSos

The 7443734948033 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).

Features

  • Compact Design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and no leakage field

Applications

  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • Battery powered devices
Technical specifications
Filter Property Value
Version power inductor
Inductance 3.3 µH
DC current 8.5 A
Tolerance ±20 %
DC resistance 23 mΩ
Measuring frequency 26 MHz
Design SMD 7050HT
Length 7.3 mm
Width 6.6 mm
Height 4.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes