7443734948100 | Würth Elektronik eiSos
Power choke, SMD 7050HT, 10 µH, 5 A, 7443734948100
Unit Price (€ / pc.)
2.5978 € *
Available: 25 pcs.
Available in 5 Days: 1,026 pcs.
Leadtime: 14 Weeks **
Total Price:
2.60 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5978 €
10 pcs.
2.5466 €
50 pcs.
2.2967 €
400 pcs.
2.1658 €
800 pcs.
1.8600 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMT Power inductor, 7443734948100, Würth Elektronik eiSos
The 7443734948100 is a SMT Power inductor with DC/DC Converters for high current power supplies and Field Programmable Gate Arrays (FPGA).
Features
- Compact Design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and no leakage field
Applications
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- Battery powered devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 7050HT | |
Breite | 6.6 mm | |
Gleichstrom | 5 A | |
Gleichstromwiderstand | 50 mΩ | |
Höhe | 4.8 mm | |
Induktivität | 10 µH | |
Länge | 7.3 mm | |
Messfrequenz | 12 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |