744373560033 | Würth Elektronik eiSos

Power choke, SMD 8030, 0.33 µH, 16 A, 744373560033

Order No.: 73D1214
EAN: 4099889286427
MPN:
744373560033
Series: WE-LHMI
744373560033 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 50 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 10 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0944 €
50 pcs.
2.0706 €
100 pcs.
1.8802 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 8030
Breite 8.5 mm
Gleichstrom 16 A
Gleichstromwiderstand 2.57 mΩ
Höhe 3 mm
Induktivität 0.33 µH
Länge 9.7 mm
Messfrequenz 95 MHz
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes