74437356033 | Würth Elektronik eiSos

Power choke, SMD 8030, 3.3 µH, 7 A, 74437356033

Order No.: 73D1221
EAN: 4099889286496
MPN:
74437356033
Series: WE-LHMI
74437356033 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 50 pcs.
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1420 €
50 pcs.
2.0706 €
100 pcs.
1.8802 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Filter Property Value
Version power inductor
Inductance 3.3 µH
DC current 7 A
Tolerance ±20 %
DC resistance 27.4 mΩ
Measuring frequency 19 MHz
Design SMD 8030
Length 9.7 mm
Width 8.5 mm
Height 3 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,000 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes