74437356047 | Würth Elektronik eiSos
Power choke, SMD 8030, 4.7 µH, 6.2 A, 74437356047
Unit Price (€ / pc.)
2.2729 € *
Available: 45 pcs.
Available in 5 Days: 541 pcs.
Leadtime: 10 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1420 €
50 pcs.
2.0706 €
100 pcs.
1.8802 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact Design
- Handles high transient current spikes
- High current capability and handles high transient current spikes
- Magnetical shielded
- No acoustic noise and no leakage field
- Operating temperature -40°C to +125°C
Application:
- DC/DC Converters for high current power supplies
- DC/DC Converters for Field Programmable Gate Arrays (FPGA)
- POL Converters
- Portable power like PDA, digital camera
- Mainboards/ graphic cards
- CPU/ RAM
- Battery powered devices
Technical specifications
Ausführung | Leistungsinduktivität | |
Bauform | SMD 8030 | |
Breite | 8.5 mm | |
Gleichstrom | 6.2 A | |
Gleichstromwiderstand | 34.2 mΩ | |
Höhe | 3 mm | |
Induktivität | 4.7 µH | |
Länge | 9.7 mm | |
Messfrequenz | 16 MHz | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |