74437368047 | Würth Elektronik eiSos

Power choke, SMD 1040, 4.7 µH, 7 A, 74437368047

Order No.: 73D1248
EAN: 4099889286762
MPN:
74437368047
Series: WE-LHMI
74437368047 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 50 pcs.
Available in 5 Days: 3,259 pcs. - if ordered today
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6418 €
50 pcs.
2.5704 €
100 pcs.
2.3562 €
250 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Filter Property Value
Version power inductor
Inductance 4.7 µH
DC current 7 A
Tolerance ±20 %
DC resistance 15.5 mΩ
Saturation current 19 A
Measuring frequency 16 MHz
Design SMD 1040
Length 11 mm
Width 10 mm
Height 3.8 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 500 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes