74437368056 | Würth Elektronik eiSos

Power choke, SMD 1040, 5.6 µH, 6.7 A, 74437368056

Order No.: 73D1249
EAN: 4099889286779
MPN:
74437368056
Series: WE-LHMI
74437368056 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 50 pcs.
Leadtime: 16 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7489 €
50 pcs.
2.6894 €
100 pcs.
2.4514 €
500 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1040
Breite 10 mm
Gleichstrom 6.7 A
Gleichstromwiderstand 19.3 mΩ
Höhe 3.8 mm
Induktivität 5.6 µH
Länge 11 mm
Messfrequenz 13 MHz
Sättigungsstrom 17 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes