744373770047 | Würth Elektronik eiSos

Power choke, SMD 1335, 0.47 µH, 19 A, 744373770047

Order No.: 73D1258
EAN: 4099889286861
MPN:
744373770047
Series: WE-LHMI
744373770047 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 49 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 16 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9750 €
50 pcs.
2.9155 €
100 pcs.
2.6775 €
250 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1335
Breite 12.6 mm
Gleichstrom 19 A
Gleichstromwiderstand 1.6 mΩ
Höhe 3.3 mm
Induktivität 0.47 µH
Länge 13.5 mm
Messfrequenz 77 MHz
Sättigungsstrom 29 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes