74437377022 | Würth Elektronik eiSos

Power choke, SMD 1335, 2.2 µH, 10 A, 74437377022

Order No.: 73D1263
EAN: 4099889286915
MPN:
74437377022
Series: WE-LHMI
74437377022 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 50 pcs.
Available in 5 Days: 457 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9750 €
50 pcs.
2.9155 €
100 pcs.
2.6775 €
250 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Filter Property Value
Version power inductor
Inductance 2.2 µH
DC current 10 A
Tolerance ±20 %
DC resistance 8 mΩ
Saturation current 25 A
Measuring frequency 22 MHz
Design SMD 1335
Length 13.5 mm
Width 12.6 mm
Height 3.3 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 500 pieces
MSL MSL 1
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes