74437377047 | Würth Elektronik eiSos

Power choke, SMD 1335, 4.7 µH, 7.5 A, 74437377047

Order No.: 73D1265
EAN: 4099889286939
MPN:
74437377047
Series: WE-LHMI
Würth Elektronik eiSos
74437377047 Würth Elektronik eiSos Fixed Inductors
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 50 pcs.
Available in 5 Days: 9,448 pcs.
Leadtime: 16 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9750 €
50 pcs.
2.9155 €
100 pcs.
2.6775 €
250 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact Design
  • Handles high transient current spikes
  • High current capability and handles high transient current spikes
  • Magnetical shielded
  • No acoustic noise and no leakage field
  • Operating temperature -40°C to +125°C

Application:

  • DC/DC Converters for high current power supplies
  • DC/DC Converters for Field Programmable Gate Arrays (FPGA)
  • POL Converters
  • Portable power like PDA, digital camera
  • Mainboards/ graphic cards
  • CPU/ RAM
  • Battery powered devices
Technical specifications
Ausführung Leistungsinduktivität
Bauform SMD 1335
Breite 12.6 mm
Gleichstrom 7.5 A
Gleichstromwiderstand 15 mΩ
Höhe 3.3 mm
Induktivität 4.7 µH
Länge 13.5 mm
Messfrequenz 13 MHz
Sättigungsstrom 18 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
MSL MSL 1
Originalverpackung Rolle mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes